| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMC7924PAPT | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 24 Channel, PQFP64 | AMC7924PAPR vs AMC7924PAPT |
Part Details for AMC7924PAPR by Texas Instruments
Results Overview of AMC7924PAPR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMC7924PAPR Information
AMC7924PAPR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AMC7924PAPR | Texas Instruments | 24-channel 12-bit analog monitor and controller with multichannel ADC, bipolar DACs and temp sensor 64-HTQFP -40 to 125 |
Price & Stock for AMC7924PAPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-AMC7924PAPRTR-ND
|
DigiKey | IC DAS/ADC/DAC SPECIAL 64-HTQFP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$80.6298 | Buy Now |
|
DISTI #
595-AMC7924PAPR
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 24-channel 12-bit an alog monitor and co AMC7924PAPT RoHS: Compliant | 0 |
|
$76.7600 | Order Now |
|
|
Vyrian | Analog Circuit, 1 Func, 24 Channel, PQFP64 | 8577 |
|
RFQ |
US Tariff Estimator: AMC7924PAPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AMC7924PAPR Part Data Attributes
|
|
AMC7924PAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC7924PAPR
Texas Instruments
Analog Circuit, 1 Func, 24 Channel, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for AMC7924PAPR
This table gives cross-reference parts and alternative options found for AMC7924PAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC7924PAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AMC7924PAPR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane on the bottom layer, and a thermal relief pattern on the top layer to improve heat dissipation. Additionally, placing thermal vias under the device can help to reduce thermal resistance.
-
To ensure accurate current sensing, it's essential to follow proper layout and routing guidelines, such as keeping the sense lines short and away from noise sources, and using a Kelvin connection to the sense resistors. Additionally, calibrating the device during production can help to minimize errors.
-
Texas Instruments recommends using a low-pass filter with a cutoff frequency of around 100 kHz to 200 kHz to filter out high-frequency noise and ensure accurate measurements. The filter should be placed as close to the input pins as possible to minimize noise pickup.
-
The AMC7924PAPR has a built-in overcurrent detection feature that can be used to trigger an interrupt or shutdown the device in case of an overcurrent condition. Engineers can also use external circuitry, such as a comparator and a reset IC, to detect overcurrent conditions and take appropriate action.
-
Texas Instruments recommends a two-point calibration method, where the device is calibrated at zero current and at a known non-zero current point. This method can be performed using an external calibration circuit or through software calibration using the device's internal registers.