Part Details for AMC7924PAPRG4 by Texas Instruments
Results Overview of AMC7924PAPRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMC7924PAPRG4 Information
AMC7924PAPRG4 by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AMC7924PAPRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-AMC7924PAPRG4
|
Mouser Electronics | Analog to Digital Converters - ADC 24-channel 12-bit an alog monitor and co RoHS: Compliant | 0 |
|
$86.5100 | Order Now |
US Tariff Estimator: AMC7924PAPRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AMC7924PAPRG4 Part Data Attributes
|
|
AMC7924PAPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC7924PAPRG4
Texas Instruments
Analog Circuit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-609 Code | e4 | |
| Length | 12 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm |