Part Details for AMD-640ACT by AMD
Results Overview of AMD-640ACT by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMD-640ACT Information
AMD-640ACT by AMD is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS536C5RSLR | Texas Instruments | 12-phase digital step-down multiphase controller with SVI3 and PMBus for AMD platform 48-VQFN -40 to 105 | |
| TPS53685RSBR | Texas Instruments | Eight-phase digital step-down multiphase controller with SVI3 and PMBus for AMD platform 40-WQFN -40 to 105 |
US Tariff Estimator: AMD-640ACT by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AMD-640ACT Part Data Attributes
|
|
AMD-640ACT
AMD
Buy Now
Datasheet
|
Compare Parts:
AMD-640ACT
AMD
Microprocessor Circuit, CMOS, PBGA328
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Plastic, Bga-328 | |
| Pin Count | 328 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | S-PBGA-B328 | |
| Length | 27 Mm | |
| Number of Terminals | 328 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.46 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Ball | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Width | 27 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor Circuit |