Part Details for AMED120-24SNZ by Aimtec
Results Overview of AMED120-24SNZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
AMED120-24SNZ Information
AMED120-24SNZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AMED120-24SNZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AK2675
|
Newark | Power Supply, Ac-Dc, 1 O/P, 24V, 5A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:24V, Output Current - Output 1:5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMED120-24SNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$16.7400 | Buy Now |
|
DISTI #
2721-AMED120-24SNZ-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 2X24V 120W Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |
Part Details for AMED120-24SNZ
AMED120-24SNZ CAD Models
AMED120-24SNZ Part Data Attributes
|
|
AMED120-24SNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMED120-24SNZ
Aimtec
Power Supply Module
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Xma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 9 Weeks | |
| Date Of Intro | 2020-05-20 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Cs, En, Iec, Ul | |
| Efficiency (Main Output) | 88% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-MXMA-X | |
| Length | 112.7 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 5 A | |
| Output Voltage-Max | 28 V | |
| Output Voltage-Min | 24 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Metal | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Over Current, Over Voltage, Over Temperature, Short Circuit | |
| Ripple Voltage (Main Out) | 0.04242 Vrms | |
| Screening Level | En 62368-1, Ul 61010-1 | |
| Seated Height-Max | 130.8 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 120 W | |
| Trim/Adjustable Output | Yes | |
| Width | 35 Mm |