Part Details for AMED20-24SGY by Aimtec
Results Overview of AMED20-24SGY by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMED20-24SGY Information
AMED20-24SGY by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AMED20-24SGY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89AK2032
|
Newark | Power Supply, Ac-Dc, 24V, 1A, Power Supply Applications:Ite & Industrial, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:24V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMED20-24SGY RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8400 / $22.2000 | Buy Now |
|
DISTI #
AMED20-24SGY
|
TME | Power supply: switching, for DIN rail, 24W, 24VDC, 1A, 90÷264VAC Min Qty: 1 | 1 |
|
$18.4000 / $21.7400 | Buy Now |
|
DISTI #
AMED20-24SGY
|
Avnet Abacus | ACDC CONVERTER (Alt: AMED20-24SGY) Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$21.1500 | Buy Now |
Part Details for AMED20-24SGY
AMED20-24SGY CAD Models
AMED20-24SGY Part Data Attributes
|
|
AMED20-24SGY
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMED20-24SGY
Aimtec
AC-DC Regulated Power Supply Module
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Xma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 11 Weeks | |
| Additional Feature | Also Has Dc Supply Voltage 127-370 Vdc | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Bs, En, Iec, Ul | |
| Efficiency (Main Output) | 84% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-PXMA-X | |
| Length | 100.4 Mm | |
| Line Regulation-Max | 1% | |
| Load Regulation-Max | 5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Max | 26.4 V | |
| Output Voltage-Min | 21.6 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Load, Over Voltage, Short Circuit | |
| Ripple Voltage (Main Out) | 0.053025 Vrms | |
| Screening Level | En 62368-1 | |
| Seated Height-Max | 91.8 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 24 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 1 S | |
| Width | 22.5 Mm |