Part Details for AMEM1-12SEZ by Aimtec
Results Overview of AMEM1-12SEZ by Aimtec
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMEM1-12SEZ Information
AMEM1-12SEZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AMEM1-12SEZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2721-AMEM1-12SEZ-ND
|
DigiKey | AC/DC Converter 12V 1W Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
98 In Stock |
|
$9.2800 / $10.1200 | Buy Now |
|
DISTI #
AMEM1-12SEZ
|
Avnet Americas | AC/DC CONVERTER - Boxed Product (Development Kits) (Alt: AMEM1-12SEZ) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$7.9370 | Buy Now |
|
DISTI #
V99:2348_29352112
|
Arrow Electronics | AC/DC Power Supply Single-OUT 12V 0.084A 1W 5-Pin COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2443 | Americas - 10 |
|
$7.9900 / $8.4920 | Buy Now |
|
DISTI #
86272375
|
Verical | AC/DC Power Supply Single-OUT 12V 0.084A 1W 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2443 | Americas - 10 |
|
$8.0990 | Buy Now |
|
DISTI #
V99:2348_29352112
|
Arrow Electronics | AC/DC Power Supply Single-OUT 12V 0.084A 1W 5-Pin COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2443 | Americas - 10 |
|
$7.9900 / $8.4920 | Buy Now |
|
DISTI #
86272375
|
Verical | AC/DC Power Supply Single-OUT 12V 0.084A 1W 5-Pin COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2443 | Americas - 10 |
|
$8.0990 | Buy Now |
|
DISTI #
AMEM1-12SEZ
|
TME | Converter: AC/DC, 1W, AMEM1-EZ, PCB Min Qty: 1 | 0 |
|
$8.5300 / $10.3500 | RFQ |
|
DISTI #
V99:2348_29352112
|
Arrow Electronics | AC/DC Power Supply Single-OUT 12V 0.084A 1W 5-Pin COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2443 | Americas - 10 |
|
$7.9900 / $8.4920 | Buy Now |
|
DISTI #
86272375
|
Verical | AC/DC Power Supply Single-OUT 12V 0.084A 1W 5-Pin COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2443 | Americas - 10 |
|
$8.0990 | Buy Now |
|
DISTI #
AMEM1-12SEZ
|
Avnet Abacus | ACDC CONVERTER (Alt: AMEM1-12SEZ) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |