Part Details for AMF48-1.5NZ by Aimtec
Overview of AMF48-1.5NZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMF48-1.5NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6524
|
Newark | Power Line Filter, 1-Phase, 0.005A, 48V, Filter Applications:General Purpose, Voltage Rating:48Vdc, Current Rating:5Ma, No. Of Phases:Single Phase, No. Of Stages:-, Filter Input Terminals:Pc Pins, Filter Output Terminals:Pc Pins Rohs Compliant: Yes |Aimtec AMF48-1.5NZ RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000006296617
|
Sager | Power Line Filters Min Qty: 15 | 0 |
|
$16.6200 / $22.2600 | Buy Now |
Part Details for AMF48-1.5NZ
AMF48-1.5NZ CAD Models
AMF48-1.5NZ Part Data Attributes
|
AMF48-1.5NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMF48-1.5NZ
Aimtec
Data Line Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Approvals | EN; IEC; UL | |
Filter Type | DATA LINE FILTER | |
Height | 19 mm | |
Length | 53.8 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC/EPOXY | |
Rated Current | 0.005 A | |
Rated Voltage | 75 V | |
Width | 28.8 mm |