Part Details for AMF48-1.5NZST by Aimtec
Overview of AMF48-1.5NZST by Aimtec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF48-1.5NZST
AMF48-1.5NZST CAD Models
AMF48-1.5NZST Part Data Attributes
|
AMF48-1.5NZST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMF48-1.5NZST
Aimtec
Data Line Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | EN; IEC; UL | |
Filter Type | DATA LINE FILTER | |
Height | 27.8 mm | |
Length | 76 mm | |
Mounting Type | CHASSIS MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC/EPOXY | |
Rated Current | 0.005 A | |
Rated Voltage | 75 V | |
Width | 31.5 mm |