-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19002CT-ND
|
DigiKey | SENSOR DGTL 14SMD MODULE Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
471 In Stock |
|
$21.8271 / $31.6100 | Buy Now |
DISTI #
10-AMG8833TR-ND
|
DigiKey | SENSOR DGTL 14SMD MODULE Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.0207 | Buy Now |
DISTI #
667-AMG8833
|
Mouser Electronics | Board Mount Temperature Sensors Grid-EYE Hi-Perf Infrared Array sensr RoHS: Compliant | 1409 |
|
$21.2000 / $30.1700 | Buy Now |
|
Future Electronics | AMG8833 Series 3.3 V Infrared Array Sensor Grid-Eye - SMD-14 Module RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$19.6300 | Buy Now |
|
Future Electronics | AMG8833 Series 3.3 V Infrared Array Sensor Grid-Eye - SMD-14 Module RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$27.1600 / $28.5200 | Buy Now |
|
Future Electronics | AMG8833 Series 3.3 V Infrared Array Sensor Grid-Eye - SMD-14 Module RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$27.1600 | Buy Now |
|
Future Electronics | AMG8833 Series 3.3 V Infrared Array Sensor Grid-Eye - SMD-14 Module RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$27.1600 | Buy Now |
|
Onlinecomponents.com | AMG8833 Series 3.3 V Infrared Array Sensor Grid-Eye - SMD-14 Module |
47 In Stock |
|
$20.2000 / $22.3100 | Buy Now |
DISTI #
AMG8833
|
Avnet Abacus | IR Sensor Digital-OUT Single I2C 60� 14-Pin SMD (Alt: AMG8833) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 5 Days | Abacus - 500 |
|
Buy Now | |
|
Master Electronics | AMG8833 Series 3.3 V Infrared Array Sensor Grid-Eye - SMD-14 Module |
47 In Stock |
|
$20.2000 / $22.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMG8833
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMG8833
Panasonic Electronic Components
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-09 | |
Samacsys Manufacturer | Panasonic | |
Sensors/Transducers Type | INFRARED SENSOR, THERMAL, THERMOPILE |