Part Details for AMGP-6432-TR2G by Avago Technologies
Overview of AMGP-6432-TR2G by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for AMGP-6432-TR2G
AMGP-6432-TR2G CAD Models
AMGP-6432-TR2G Part Data Attributes:
|
AMGP-6432-TR2G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AMGP-6432-TR2G
Avago Technologies
SPECIALTY TELECOM CIRCUIT, QCC8, 5 X 5 MM, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.C | |
HTS Code | 8542.33.00.01 |
Alternate Parts for AMGP-6432-TR2G
This table gives cross-reference parts and alternative options found for AMGP-6432-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMGP-6432-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMGP-6434-TR1G | Telecom Circuit, 1-Func, 5 X 5 MM, SMT-8 | Broadcom Limited | AMGP-6432-TR2G vs AMGP-6434-TR1G |
AMGP-6434-TR2G | Telecom Circuit, 1-Func, 5 X 5 MM, SMT-8 | Broadcom Limited | AMGP-6432-TR2G vs AMGP-6434-TR2G |
AMGP-6432-BLKG | SPECIALTY TELECOM CIRCUIT, QCC8, 5 X 5 MM, SMT-8 | Avago Technologies | AMGP-6432-TR2G vs AMGP-6432-BLKG |
AMGP-6432-TR2G | Telecom Circuit, 1-Func, 5 X 5 MM, SMT-8 | Broadcom Limited | AMGP-6432-TR2G vs AMGP-6432-TR2G |
AMGP-6434-BLKG | Telecom Circuit, 1-Func, 5 X 5 MM, SMT-8 | Broadcom Limited | AMGP-6432-TR2G vs AMGP-6434-BLKG |
AMGP-6434-TR2G | SPECIALTY TELECOM CIRCUIT, QCC8, 5 X 5 MM, SMT-8 | Avago Technologies | AMGP-6432-TR2G vs AMGP-6434-TR2G |
AMGP-6434-TR1G | SPECIALTY TELECOM CIRCUIT, QCC8, 5 X 5 MM, SMT-8 | Avago Technologies | AMGP-6432-TR2G vs AMGP-6434-TR1G |
AMGP-6432-TR1G | SPECIALTY TELECOM CIRCUIT, QCC8, 5 X 5 MM, SMT-8 | Avago Technologies | AMGP-6432-TR2G vs AMGP-6432-TR1G |