AMJDGFH-A11
Abracon Corporation
Description: OSC MEMS XO DUAL FREQUENCY

Overview of AMJDGFH-A11 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
P9035-0NTGI Renesas Electronics Corporation Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11
P9035A-0NTGI Renesas Electronics Corporation WPC 1.1 5V Wireless Power Transmitter for Tx-A5 and Tx-A11
P9235A-0NDGI8 Renesas Electronics Corporation WPC 1.1 Wireless Power Transmitter IC for Tx-A5 and Tx-A11

Price & Stock for AMJDGFH-A11 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 67AC9506
Newark Mems Osc, Config, 50/100Mhz, 1.6 X 1.2Mm, Configurable Frequency Min:50Mhz, Configurable Frequency Max:100Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 1.6Mm X 1.2Mm, Product Range:Amjd Series, Supply Voltage Min:1.71V Rohs Compliant: Yes |Abracon AMJDGFH-A11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 66
  • 1 $0.6090
$0.6090 Buy Now
DISTI # 2266-AMJDGFH-A11-ND
DigiKey OSC MEMS XO DUAL OUTPUT Min Qty: 35 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT 200
In Stock
  • 35 $2.0800
$2.0800 Buy Now
DISTI # AMJDGFH-A11-ND
DigiKey OSC MEMS XO DUAL OUTPUT Min Qty: 35 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $2.0340
$2.0340 Buy Now
DISTI # 67AC9506
Avnet Americas MEMS Configurable Oscillator, 50 MHz to 100 MHz, 25ppm, SMD, 1.6mm x 1.2mm, AMJD Series - Bulk (Alt: 67AC9506) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Bulk 66 Partner Stock
  • 1 $2.3500
$2.3500 Buy Now
DISTI # 815-AMJDGFH-A11
Mouser Electronics Standard Clock Oscillators OSC MEMS XO DUAL OUTPUT RoHS: Compliant 0
  • 1,000 $2.0800
$2.0800 Order Now
Future Electronics AMJD Series 1.6 x 1.2mm Standard Output ±25 ppm -40 to +85°C SMT MEMS Oscillator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks Container: Bulk 0
Bulk
  • 100 $2.1700
  • 200 $2.1300
  • 300 $2.1100
  • 400 $2.0900
  • 500 $2.0400
$2.0400 / $2.1700 Buy Now
Onlinecomponents.com Frequency Selectable MEMS Oscillator - 50.000 MHz & 100.000 MHz ±25ppm -40°C to +85°C - Vdd 1.8 to 3.3 VDC - 1.6 x 1.2 mm - Bulk RoHS: Compliant 200 Partner Stock
  • 10 $3.5200
  • 50 $2.4600
  • 100 $2.4400
  • 250 $2.1800
  • 500 $2.1600
  • 750 $2.0900
  • 1,000 $2.0700
$2.0700 / $3.5200 Buy Now
DISTI # AMJDGFHA11-ABR
TME AMJDGFH-A11 Min Qty: 19 200
  • 19 $2.2783
  • 200 $2.0199
$2.0199 / $2.2783 Buy Now
DISTI # AMJDGFH-A11
Avnet Abacus MEMS Configurable Oscillator, 50 MHz to 100 MHz, 25ppm, SMD, 1.6mm x 1.2mm, AMJD Series (Alt: AMJDGFH-A11) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S101600817914
Chip1Stop Programmable Timers and Oscillators 200
  • 35 $2.1700
  • 200 $2.1300
$2.1300 / $2.1700 Buy Now
DISTI # C1S101600584955
Chip1Stop MEMS Oscillators RoHS: Compliant pbFree: Yes 67
  • 1 $1.1200
$1.1200 Buy Now
Master Electronics Frequency Selectable MEMS Oscillator - 50.000 MHz & 100.000 MHz ±25ppm -40°C to +85°C - Vdd 1.8 to 3.3 VDC - 1.6 x 1.2 mm - Bulk RoHS: Compliant 200 Partner Stock
  • 10 $3.5200
  • 50 $2.4600
  • 100 $2.4400
  • 250 $2.1800
  • 500 $2.1600
  • 750 $2.0900
  • 1,000 $2.0700
$2.0700 / $3.5200 Buy Now

CAD Models for AMJDGFH-A11 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AMJDGFH-A11 by Abracon Corporation

AMJDGFH-A11
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
53 Weeks, 4 Days
Samacsys Manufacturer
ABRACON
Additional Feature
100 MHZ FREQ ALSO AVAILABLE; BULK; BAG
Fall Time-Max
2.2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 pF
Physical Dimension
1.6mm x 1.2mm x 0.84mm
Rise Time-Max
2.2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. AMJDGFH-A11
    Abracon Corporation
    OSC MEMS XO DUAL FREQUENCY
    VS

Alternate Parts for AMJDGFH-A11

This table gives cross-reference parts and alternative options found for AMJDGFH-A11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMJDGFH-A11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMJDGDH-A11T3 OSC MEMS XO DUAL FREQUENCY Abracon Corporation AMJDGFH-A11 vs AMJDGDH-A11T3
AMJDGFH-A11T OSC MEMS XO DUAL FREQUENCY Abracon Corporation AMJDGFH-A11 vs AMJDGFH-A11T
Part Number Description Manufacturer Compare
AMJDGDH-A11T3 OSC MEMS XO DUAL FREQUENCY Abracon Corporation AMJDGFH-A11 vs AMJDGDH-A11T3
AMJDGFH-A11T OSC MEMS XO DUAL FREQUENCY Abracon Corporation AMJDGFH-A11 vs AMJDGFH-A11T
AMJDGDH-A11T OSC MEMS XO DUAL FREQUENCY Abracon Corporation AMJDGFH-A11 vs AMJDGDH-A11T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMJDGFH-A11 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMJDGFH-A11 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMJDGFH-A11 would you like to use for your alert(s)?
  • Please alert me when AMJDGFH-A11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMJDGFH-A11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMJDGFH-A11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMJDGFH-A11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMJDGFH-A11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMJDGFH-A11 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: