There are no models available for this part yet.
Overview of AMJMDDK-100.0000T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for AMJMDDK-100.0000T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMJMDDK-100.0000T
|
Avnet Americas | MEMS Crystal Oscillator 100MHz ±25ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMJMDDK-100.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
815-AMJMDDK1000000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 100.0000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.1300 / $1.1800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.1400 | Buy Now | ||
DISTI #
AMJMDDK-100.0000T
|
Avnet Abacus | (Alt: AMJMDDK-100.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AMJMDDK-100.0000T by Abracon Corporation
Part Data Attributes for AMJMDDK-100.0000T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Fall Time-Max
|
2.2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
100 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
2.5mm x 2.0mm x 0.84mm
|
Rise Time-Max
|
1 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for AMJMDDK-100.0000T
This table gives cross-reference parts and alternative options found for AMJMDDK-100.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMJMDDK-100.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMJMEFB-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | AMJMDDK-100.0000T vs AMJMEFB-100.0000 |
AMJMEFA-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | AMJMDDK-100.0000T vs AMJMEFA-100.0000 |
AMJMEFK-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | AMJMDDK-100.0000T vs AMJMEFK-100.0000 |
AMJMGFK-100.0000T | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | AMJMDDK-100.0000T vs AMJMGFK-100.0000T |
AMJMDFK-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | AMJMDDK-100.0000T vs AMJMDFK-100.0000 |
AMJMGDL-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | AMJMDDK-100.0000T vs AMJMGDL-100.0000 |
AMJMEFK-100.0000T3 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | AMJMDDK-100.0000T vs AMJMEFK-100.0000T3 |
AMJMGFK-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | AMJMDDK-100.0000T vs AMJMGFK-100.0000 |
AMJMGDA-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | AMJMDDK-100.0000T vs AMJMGDA-100.0000 |
AMJMEFA-100.0000T | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | AMJMDDK-100.0000T vs AMJMEFA-100.0000T |