Part Details for AMK212BC6107MG-TE by TAIYO YUDEN
Overview of AMK212BC6107MG-TE by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK212BC6107MG-TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2307
|
Newark | Cap, 100Uf, 4V, X6S, Mlcc, 0805, Capacitance:100µf, Voltage(Dc):4V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden AMK212BC6107MG-TE RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8090 | Buy Now |
DISTI #
73AH2308
|
Newark | Cap, 100Uf, 4V, X6S, Mlcc, 0805, Capacitance:100µf, Voltage(Dc):4V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden AMK212BC6107MG-TE RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5360 / $0.6320 | Buy Now |
DISTI #
587-AMK212BC6107MG-TECT-ND
|
DigiKey | CAP CER 100UF 4V X6S 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5187 / $1.8400 | Buy Now |
DISTI #
AMK212BC6107MG-TE
|
Avnet Americas | Cap Ceramic 100uF 4V X6S 20% SMD 0805 105°C Emboss T/R - Tape and Reel (Alt: AMK212BC6107MG-TE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5031 | Buy Now |
DISTI #
963-AMK212BC6107MGTE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASA21GBC6107MT RPLCMT PN 4V 100uF X6S 0805 20% RoHS: Compliant | 0 |
|
$0.5180 / $1.8400 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0805 4V X6S 107 20% EMBOSSED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5400 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 4VDC - X6S - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.5430 / $1.1370 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 4V, 20% +TOL, 20% -TOL, X6S, 22% TC, 100UF, SURFACE MOUNT, 0805 | 2314 |
|
$0.4180 / $1.1400 | Buy Now |
DISTI #
AMK212BC6107MG-TE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASA21GBC6107MT RPLCMT PN 4V 100uF X6S 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6710 | Buy Now |
|
LCSC | 4V 100uF X6S 20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 24 |
|
$0.3911 / $0.6471 | Buy Now |
Part Details for AMK212BC6107MG-TE
AMK212BC6107MG-TE CAD Models
AMK212BC6107MG-TE Part Data Attributes
|
AMK212BC6107MG-TE
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK212BC6107MG-TE
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AMK212BC6107MG-TE
This table gives cross-reference parts and alternative options found for AMK212BC6107MG-TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK212BC6107MG-TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM21BC80G107ME15K | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | AMK212BC6107MG-TE vs GRM21BC80G107ME15K |