Part Details for AMLDW-6050-RZ by Aimtec
Results Overview of AMLDW-6050-RZ by Aimtec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMLDW-6050-RZ Information
AMLDW-6050-RZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G832MC030605022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash White. | |
| 10147605-00005LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 5 Positions, Tin Plating, Natural Color | |
| 10147605-00015LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 15 Positions, Tin Plating, Natural Color |
AMLDW-6050-RZ Part Data Attributes
|
|
AMLDW-6050-RZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMLDW-6050-RZ
Aimtec
DC-DC LED POWER SUPPLY MODULE, 1 Output, 56W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Package-24/5 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Led Power Supply Module | |
| Approvals | Ce, En, Iec | |
| Efficiency (Main Output) | 97% | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-PDMA-W5 | |
| Length | 31.75 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 71 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.5 A | |
| Output Voltage-Max | 56 V | |
| Output Voltage-Min | 2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,5/24LEAD(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Short Circuit | |
| Ripple Voltage (Main Out) | 0.123725 Vrms | |
| Seated Height-Max | 12.95 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Wire | |
| Terminal Position | Dual | |
| Total Power Output-Max | 56 W | |
| Trim/Adjustable Output | Yes | |
| Width | 20.32 Mm |