Part Details for AMLV08V16C650 by Eaton Corporation
Overview of AMLV08V16C650 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Healthcare
Renewable Energy
Automotive
Price & Stock for AMLV08V16C650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLV08V16C650
|
Avnet Americas | Varistor Metal Oxide 16V 650pF 1A 21.6V to 26.4V 0805 T/R - Tape and Reel (Alt: AMLV08V16C650) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 / $0.1448 | Buy Now |
DISTI #
71AJ7830
|
Avnet Americas | Varistor Metal Oxide 16V 650pF 1A 21.6V to 26.4V 0805 T/R - Product that comes on tape, but is not reeled (Alt: 71AJ7830) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
504-AMLV08V16C650
|
Mouser Electronics | Varistors Surface Mount Automotive MLV, AMLV08, 0805 MLV 16 Vdc RoHS: Compliant | 0 |
|
$0.1270 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 17500 Package Multiple: 3500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1325 | Buy Now |
Part Details for AMLV08V16C650
AMLV08V16C650 CAD Models
AMLV08V16C650 Part Data Attributes
|
AMLV08V16C650
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
AMLV08V16C650
Eaton Corporation
Varistor, 16V, 0.3J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Circuit RMS Voltage-Max | 12 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |