Part Details for AMMC-6120-W10 by Broadcom Limited
Overview of AMMC-6120-W10 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AMMC-6120-W10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MMIC FREQ MULTIPLIER 6-20GHZ | 6000 |
|
RFQ |
Part Details for AMMC-6120-W10
AMMC-6120-W10 CAD Models
AMMC-6120-W10 Part Data Attributes:
|
AMMC-6120-W10
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AMMC-6120-W10
Broadcom Limited
Frequency Doubler, 8000MHz Min, 20000MHz Max, 0.064 X 0.040 INCH, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4.5 V | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Supply Current-Max | 105 mA |
Alternate Parts for AMMC-6120-W10
This table gives cross-reference parts and alternative options found for AMMC-6120-W10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMC-6120-W10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-6120-W10 | 8000MHz - 20000MHz RF/MICROWAVE FREQUENCY DOUBLER, 0.064 X 0.040 INCH, DIE | Avago Technologies | AMMC-6120-W10 vs AMMC-6120-W10 |