Part Details for AMMC-6545-W10 by Broadcom Limited
Overview of AMMC-6545-W10 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for AMMC-6545-W10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 728 |
|
RFQ |
Part Details for AMMC-6545-W10
AMMC-6545-W10 CAD Models
AMMC-6545-W10 Part Data Attributes
|
AMMC-6545-W10
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AMMC-6545-W10
Broadcom Limited
Single Balanced Mixer, 18000MHz Min, 45000MHz Max, 12dB Conversion Loss-Max, 0.885 X 0.825 MM, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 12 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 45000 MHz | |
Operating Frequency-Min | 18000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | SINGLE BALANCED |