Part Details for AMMP-6120-BLK by Broadcom Limited
Overview of AMMP-6120-BLK by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AMMP-6120-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | AMMP-6120-BLK RF 放大器, 8引脚 表面安装器件封装 | 240 |
|
RFQ | |
|
Chip1Cloud | 8-24 GHZ FREQ MULTIPLIER X2 SMD | 1160 |
|
RFQ |
Part Details for AMMP-6120-BLK
AMMP-6120-BLK CAD Models
AMMP-6120-BLK Part Data Attributes:
|
AMMP-6120-BLK
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AMMP-6120-BLK
Broadcom Limited
Frequency Doubler, 8000MHz Min, 24000MHz Max, 5 X 5 MM, SMT, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC8,.2SQ,28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 24000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.2SQ,28 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Supply Current-Max | 120 mA | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AMMP-6120-BLK
This table gives cross-reference parts and alternative options found for AMMP-6120-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMP-6120-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMP-6120 | 4000MHz - 12000MHz RF/MICROWAVE FREQUENCY DOUBLER, 5 X 5 MM, SURFACE MOUNT PACKAGE-8 | Avago Technologies | AMMP-6120-BLK vs AMMP-6120 |
AMMP-6120-TR1 | Frequency Doubler, 8000MHz Min, 24000MHz Max, 5 X 5 MM, SMT, 8 PIN | Broadcom Limited | AMMP-6120-BLK vs AMMP-6120-TR1 |
AMMP-6120-TR2 | 8000MHz - 24000MHz RF/MICROWAVE FREQUENCY DOUBLER, 5 X 5 MM, SMT, 8 PIN | Avago Technologies | AMMP-6120-BLK vs AMMP-6120-TR2 |
AMMP-6120-TR1 | 8000MHz - 24000MHz RF/MICROWAVE FREQUENCY DOUBLER, 5 X 5 MM, SMT, 8 PIN | Avago Technologies | AMMP-6120-BLK vs AMMP-6120-TR1 |
AMMP-6120-TR2 | Frequency Doubler, 8000MHz Min, 24000MHz Max, 5 X 5 MM, SMT, 8 PIN | Broadcom Limited | AMMP-6120-BLK vs AMMP-6120-TR2 |