Part Details for AMMP-6232-TRG by Avago Technologies
Overview of AMMP-6232-TRG by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6232CGN#PBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 | |
LT6232IGN#TRPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 | |
LT6232CGN#TRPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 |
Part Details for AMMP-6232-TRG
AMMP-6232-TRG CAD Models
AMMP-6232-TRG Part Data Attributes
|
AMMP-6232-TRG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AMMP-6232-TRG
Avago Technologies
18000MHz - 32000MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 5 X 5 MM, 1.25 MM HEIGHT, LEAD FREE, SMT, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e1 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 18000 MHz | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for AMMP-6232-TRG
This table gives cross-reference parts and alternative options found for AMMP-6232-TRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMP-6232-TRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMP-6232-TR2G | Wide Band Low Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, 5 X 5 MM, 1.25 MM HEIGHT, 8 PIN | Broadcom Limited | AMMP-6232-TRG vs AMMP-6232-TR2G |
AMMP-6232-TR1G | 18000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 5 X 5 MM, 1.25 MM HEIGHT, 8 PIN | Avago Technologies | AMMP-6232-TRG vs AMMP-6232-TR1G |
AMMP-6232-BLKG | Wide Band Low Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, 5 X 5 MM, 1.25 MM HEIGHT, 8 PIN | Broadcom Limited | AMMP-6232-TRG vs AMMP-6232-BLKG |
AMMP-6232-TR1G | Wide Band Low Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, 5 X 5 MM, 1.25 MM HEIGHT, 8 PIN | Broadcom Limited | AMMP-6232-TRG vs AMMP-6232-TR1G |