Part Details for AMMP-6532-TR2G by Broadcom Limited
Results Overview of AMMP-6532-TR2G by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMMP-6532-TR2G Information
AMMP-6532-TR2G by Broadcom Limited is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68653-204HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
| 68653-236HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
| 94265-320 | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 20 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for AMMP-6532-TR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Telecommunications | 2422 |
|
RFQ |
US Tariff Estimator: AMMP-6532-TR2G by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AMMP-6532-TR2G
AMMP-6532-TR2G Part Data Attributes
|
|
AMMP-6532-TR2G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AMMP-6532-TR2G
Broadcom Limited
Telecom Circuit, 1-Func, 5 X 5 MM, 1.25 MM HEIGHT, SMT-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 5 X 5 Mm, 1.25 Mm Height, Smt-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| JESD-30 Code | S-XBCC-B8 | |
| JESD-609 Code | e4 | |
| Length | 5.215 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Package Body Material | Unspecified | |
| Package Code | BCC | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.25 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Telecom Circuit | |
| Terminal Finish | Nickel Gold | |
| Terminal Form | Butt | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 5.215 Mm |
Alternate Parts for AMMP-6532-TR2G
This table gives cross-reference parts and alternative options found for AMMP-6532-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMP-6532-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMMP-6532-TR2G | Avago Technologies | Check for Price | SPECIALTY TELECOM CIRCUIT, BCC8, 5 X 5 MM, 1.25 MM HEIGHT, SMT-8 | AMMP-6532-TR2G vs AMMP-6532-TR2G |