Part Details for AMP03GSZ-RL by Analog Devices Inc
Results Overview of AMP03GSZ-RL by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMP03GSZ-RL Information
AMP03GSZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AMP03GSZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK7945
|
Newark | Diff-Amp, 3Mhz, -40 To 85Deg C, Soic, No. Of Channels:1Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:± 6V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:-, Product Range:-Rohs Compliant: Yes |Analog Devices AMP03GSZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2263 |
|
$4.4300 / $9.4800 | Buy Now |
|
DISTI #
AMP03GSZ-RLCT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
12300 In Stock |
|
$4.4250 / $9.7500 | Buy Now |
|
DISTI #
584-AMP03GSZ-R
|
Mouser Electronics | Differential Amplifiers UNITY-GAIN DIFF AMP IC RoHS: Compliant | 10573 |
|
$4.4200 / $9.4800 | Buy Now |
|
DISTI #
V72:2272_06224662
|
Arrow Electronics | SP Amp DIFF AMP Single ±18V 8-Pin SOIC N T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2440 Container: Cut Strips | Americas - 1348 |
|
$4.5400 / $6.5970 | Buy Now |
|
|
Analog Devices Inc | UNITY-GAIN DIFF AMP IC Min Qty: 1 Package Multiple: 2500 | 2486 |
|
$3.4900 / $9.7500 | Buy Now |
|
DISTI #
86228767
|
Verical | SP Amp DIFF AMP Single ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2440 | Americas - 1348 |
|
$4.5400 / $6.5970 | Buy Now |
|
|
Bristol Electronics | 1429 |
|
RFQ | ||
|
DISTI #
V72:2272_06224662
|
Arrow Electronics | SP Amp DIFF AMP Single ±18V 8-Pin SOIC N T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2440 Container: Cut Strips | Americas - 1348 |
|
$4.5400 / $6.5970 | Buy Now |
|
DISTI #
86228767
|
Verical | SP Amp DIFF AMP Single ±18V 8-Pin SOIC N T/R COO: Taiwan RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2440 | Americas - 1348 |
|
$4.5400 / $6.5970 | Buy Now |
|
DISTI #
V72:2272_06224662
|
Arrow Electronics | SP Amp DIFF AMP Single ±18V 8-Pin SOIC N T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2440 Container: Cut Strips | Americas - 1348 |
|
$4.5400 / $6.5970 | Buy Now |
US Tariff Estimator: AMP03GSZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AMP03GSZ-RL
AMP03GSZ-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP03GSZ-RL Part Data Attributes
|
|
AMP03GSZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AMP03GSZ-RL
Analog Devices Inc
Operational Amplifier, 1 Func, 2000uV Offset-Max, 3MHz Band Width, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bandwidth (3dB)-Nom | 3 Mhz | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.02% | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 9.5 V/Us | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Nom | 1 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
AMP03GSZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AMP03GSZ-RL involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, use a compensation capacitor (Cc) between pins 1 and 8, and a decoupling capacitor (Cd) between the supply pins (V+ and V-). Additionally, keep the input and output impedance matched, and use a low-ESR capacitor for decoupling.
-
The maximum power dissipation of the AMP03GSZ-RL is 1.4W. To calculate power dissipation, use the formula: Pd = (V+ - V-) x Iq, where Iq is the quiescent current. Ensure that the device is properly heat-sinked to prevent overheating.
-
Yes, the AMP03GSZ-RL can be used as a unity-gain buffer. To do so, connect the output directly to the inverting input (pin 2), and use a feedback resistor (Rf) between the output and the inverting input. Set Rf = Rg (gain resistor) for unity gain.
-
To protect the AMP03GSZ-RL from EMI, use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the input and output lines. Additionally, use a low-pass filter or a shielded cable to reduce radiated emissions.