Part Details for AMPAL22V10ADCB by AMD
Overview of AMPAL22V10ADCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for AMPAL22V10ADCB
AMPAL22V10ADCB CAD Models
AMPAL22V10ADCB Part Data Attributes
|
AMPAL22V10ADCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AMPAL22V10ADCB
AMD
OT PLD, 25ns, PAL-Type, TTL, CDIP24, SLIM, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 28.5 MHz | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.9405 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AMPAL22V10ADCB
This table gives cross-reference parts and alternative options found for AMPAL22V10ADCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPAL22V10ADCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALC22V10L-35JCT | OT PLD, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AMPAL22V10ADCB vs PALC22V10L-35JCT |
AMPAL22V10DCB | OT PLD, 35ns, PAL-Type, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AMPAL22V10ADCB vs AMPAL22V10DCB |
TIBPAL22V10ACNT | High-Performance Impact<TM> Programmable Array Logic Circuits 24-PDIP 0 to 75 | Texas Instruments | AMPAL22V10ADCB vs TIBPAL22V10ACNT |
PALC22V10-35JIR | OT PLD, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AMPAL22V10ADCB vs PALC22V10-35JIR |
PALC22V10L-35JCR | OT PLD, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AMPAL22V10ADCB vs PALC22V10L-35JCR |
AMPAL22V10A/BLA | OT PLD, 30ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | AMPAL22V10ADCB vs AMPAL22V10A/BLA |
PALC22V10-35JCT | OT PLD, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AMPAL22V10ADCB vs PALC22V10-35JCT |
PAL32VX10AMW/883B | OT PLD, 35ns, TTL, CDFP20, 0.250 X 0.500 INCH, CERPACK-20 | AMD | AMPAL22V10ADCB vs PAL32VX10AMW/883B |
5962-8605301LA | OT PLD, 30ns, PAL-Type, TTL, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 | AMD | AMPAL22V10ADCB vs 5962-8605301LA |
PALC22V10-35JIT | OT PLD, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AMPAL22V10ADCB vs PALC22V10-35JIT |