Part Details for PALC22V10L-35JCT by Cypress Semiconductor
Overview of PALC22V10L-35JCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PALC22V10L-35JCT
PALC22V10L-35JCT CAD Models
PALC22V10L-35JCT Part Data Attributes
|
PALC22V10L-35JCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PALC22V10L-35JCT
Cypress Semiconductor
OT PLD, 35ns, CMOS, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | |
Clock Frequency-Max | 18.1 MHz | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5316 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5316 mm |
Alternate Parts for PALC22V10L-35JCT
This table gives cross-reference parts and alternative options found for PALC22V10L-35JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALC22V10L-35JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL32VX10AMJS/883B | OT PLD, 35ns, PAL-Type, TTL, CDIP20, 0.250 X 1 INCH, CERAMIC, DIP-20 | AMD | PALC22V10L-35JCT vs PAL32VX10AMJS/883B |
AMPAL22V10DC | OT PLD, 35ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | PALC22V10L-35JCT vs AMPAL22V10DC |
TIBPAL22V10CNT | OT PLD, 35ns, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | PALC22V10L-35JCT vs TIBPAL22V10CNT |
PALC22V10-35JCT | OT PLD, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALC22V10L-35JCT vs PALC22V10-35JCT |
TIBPAL22V10CNT | OT PLD, 35ns, PDIP24, PLASTIC, DIP-24 | Texas Instruments | PALC22V10L-35JCT vs TIBPAL22V10CNT |
AMPAL22V10ADCB | OT PLD, 25ns, PAL-Type, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | PALC22V10L-35JCT vs AMPAL22V10ADCB |
AMPAL22V10PC | OT PLD, 35ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | PALC22V10L-35JCT vs AMPAL22V10PC |
PALC22V10L-35JCR | OT PLD, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALC22V10L-35JCT vs PALC22V10L-35JCR |
AMPAL22V10DC | OT PLD, 35ns, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | Rochester Electronics LLC | PALC22V10L-35JCT vs AMPAL22V10DC |
5962-8605301LX | OT PLD, 30ns, TTL, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 | AMD | PALC22V10L-35JCT vs 5962-8605301LX |