Part Details for AMPDAGI-A04T3 by Abracon Corporation
Overview of AMPDAGI-A04T3 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AMPDAGI-A04T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPDAGI-A04T3-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMPDAGI-A04T3
|
Avnet Americas | MEMS Crystal Oscillator ±50ppm 74.1758MHz to 74.25MHz 4-Pin SMD T/R - Tape and Reel (Alt: AMPDAGI-A04T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 74.250 MHz/74.1758 MHz - ±50ppm -40°C to +85°C - 2.0 x 1.6 mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.7600 / $4.8300 | Buy Now |
DISTI #
AMPDAGI-A04T3
|
Avnet Americas | MEMS Crystal Oscillator ±50ppm 74.1758MHz to 74.25MHz 4-Pin SMD T/R - Tape and Reel (Alt: AMPDAGI-A04T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for AMPDAGI-A04T3
AMPDAGI-A04T3 CAD Models
AMPDAGI-A04T3 Part Data Attributes:
|
AMPDAGI-A04T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPDAGI-A04T3
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | 74.1758 MHZ FREQ ALSO AVAILABLE; TR, 7 INCH | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.84mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |