AMPDDFI-A01
Abracon Corporation
Description: OSC MEMS XO DUAL FREQUENCY

Overview of AMPDDFI-A01 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Healthcare Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for AMPDDFI-A01 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 67AC9527
Newark Mems Osc, Config, 20/25Mhz, 2.5Mm X 2Mm, Configurable Frequency Min:20Mhz, Configurable Frequency Max:25Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Product Range:Ampd Series, Operating Temperature Max:85°Crohs Compliant: Yes |Abracon AMPDDFI-A01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 140
  • 1 $0.4920
$0.4920 Buy Now
DISTI # 2266-AMPDDFI-A01-ND
DigiKey OSC MEMS XO DUAL OUTPUT Min Qty: 35 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT 280
In Stock
  • 35 $2.0300
  • 210 $1.9500
$1.9500 / $2.0300 Buy Now
DISTI # AMPDDFI-A01-ND
DigiKey OSC MEMS XO DUAL OUTPUT Min Qty: 35 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $1.9891
$1.9891 Buy Now
DISTI # 67AC9527
Avnet Americas MEMS Configurable Oscillator, 20 MHz to 25 MHz, 25ppm, SMD, 2.5mm x 2mm, AMPD Series - Bulk (Alt: 67AC9527) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk 140 Partner Stock
  • 1 $2.2900
$2.2900 Buy Now
DISTI # 815-AMPDDFI-A01
Mouser Electronics Standard Clock Oscillators OSC MEMS XO DUAL OUTPUT RoHS: Compliant 0
  • 1,000 $2.0400
$2.0400 Order Now
Future Electronics AMPD Series 2.5 x 2 mm 20/25 MHz ±25 ppm -40 to +85°C SMT MEMS Oscillator RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 28 Weeks Container: Bulk 0
Bulk
  • 140 $2.0000
  • 280 $1.9700
  • 420 $1.9400
  • 560 $1.9200
$1.9200 / $2.0000 Buy Now
Onlinecomponents.com Frequency Selectable MEMS Oscillator - 20.000 MHz/25.000 MHz - ±25ppm -40°C to +85°C - 2.5 x 2.0 mm - Bulk RoHS: Compliant 280 Partner Stock
  • 10 $2.3000
  • 50 $2.0400
  • 100 $2.0200
  • 250 $1.9700
  • 500 $1.9500
  • 750 $1.9200
  • 1,000 $1.9000
$1.9000 / $2.3000 Buy Now
DISTI # AMPDDFIA01-ABR
TME AMPDDFI-A01 Min Qty: 19 280
  • 19 $2.2261
  • 200 $1.9756
$1.9756 / $2.2261 Buy Now
DISTI # AMPDDFI-A01
Avnet Abacus MEMS Configurable Oscillator, 20 MHz to 25 MHz, 25ppm, SMD, 2.5mm x 2mm, AMPD Series (Alt: AMPDDFI-A01) RoHS: Compliant Min Qty: 980 Package Multiple: 100 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S101600813608
Chip1Stop Programmable Timers and Oscillators RoHS: Compliant 280
  • 35 $2.1500
  • 200 $2.1000
$2.1000 / $2.1500 Buy Now
DISTI # C1S101600584991
Chip1Stop MEMS Oscillators RoHS: Compliant pbFree: Yes 140
  • 1 $0.9870
$0.9870 Buy Now
Master Electronics Frequency Selectable MEMS Oscillator - 20.000 MHz/25.000 MHz - ±25ppm -40°C to +85°C - 2.5 x 2.0 mm - Bulk RoHS: Compliant 280 Partner Stock
  • 10 $2.3000
  • 50 $2.0400
  • 100 $2.0200
  • 250 $1.9700
  • 500 $1.9500
  • 750 $1.9200
  • 1,000 $1.9000
$1.9000 / $2.3000 Buy Now

CAD Models for AMPDDFI-A01 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AMPDDFI-A01 by Abracon Corporation

AMPDDFI-A01
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
ABRACON
Additional Feature
25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE
Fall Time-Max
3.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
5 pF
Physical Dimension
2.5mm x 2.0mm x 0.84mm
Rise Time-Max
3.5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. AMPDDFI-A01
    Abracon Corporation
    OSC MEMS XO DUAL FREQUENCY
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPDDFI-A01 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPDDFI-A01 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMPDDFI-A01 would you like to use for your alert(s)?
  • Please alert me when AMPDDFI-A01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPDDFI-A01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPDDFI-A01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPDDFI-A01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPDDFI-A01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPDDFI-A01 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: