-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS XO DUAL FREQUENCY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9529
|
Newark | Mems Osc, Config, 74.25Mhz, 2.5Mm X 2Mm, Configurable Frequency Min:74.1758Mhz, Configurable Frequency Max:74.25Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Product Range:Ampd Series Rohs Compliant: Yes |Abracon AMPDDFI-A04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$0.4920 | Buy Now |
DISTI #
2266-AMPDDFI-A04-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Min Qty: 35 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
280 In Stock |
|
$1.9500 / $2.0300 | Buy Now |
DISTI #
AMPDDFI-A04-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Min Qty: 35 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9694 | Buy Now |
DISTI #
67AC9529
|
Avnet Americas | MEMS Configurable Oscillator, 74.1758 MHz to 74.25 MHz, 25ppm, SMD, 2.5mm x 2mm, AMPD Series - Bulk (Alt: 67AC9529) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 140 Partner Stock |
|
$2.2900 | Buy Now |
DISTI #
815-AMPDDFI-A04
|
Mouser Electronics | Standard Clock Oscillators OSC MEMS XO DUAL OUTPUT RoHS: Compliant | 0 |
|
$2.0400 | Order Now |
|
Future Electronics | AMPD Series 2.5 x 2 mm 74.25/74.175 MHz ±25 ppm -40 to +85°C SMT MEMS Oscillator RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 28 Weeks Container: Bulk | 0Bulk |
|
$1.9200 / $2.0000 | Buy Now |
|
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 74.250 MHz/74.1758 MHz - ±25ppm -40°C to +85°C - 2.5 x 2.0 mm - Bulk RoHS: Compliant |
280 Partner Stock |
|
$1.9000 / $2.3000 | Buy Now |
DISTI #
AMPDDFIA04-ABR
|
TME | AMPDDFI-A04 Min Qty: 19 | 280 |
|
$1.9756 / $2.2261 | Buy Now |
DISTI #
AMPDDFI-A04
|
Avnet Abacus | MEMS Configurable Oscillator, 74.1758 MHz to 74.25 MHz, 25ppm, SMD, 2.5mm x 2mm, AMPD Series (Alt: AMPDDFI-A04) RoHS: Compliant Min Qty: 980 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600810009
|
Chip1Stop | Programmable Timers and Oscillators RoHS: Compliant | 280 |
|
$2.0700 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPDDFI-A04
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPDDFI-A04
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | 74.1758 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.84mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |