Datasheets
AMPMAGA-24.0000T by: Abracon Corporation

MEMS OSC XO 24.0000MHZ CMOS SMD

Part Details for AMPMAGA-24.0000T by Abracon Corporation

Overview of AMPMAGA-24.0000T by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for AMPMAGA-24.0000T

Part # Distributor Description Stock Price Buy
DISTI # AMPMAGA-24.0000T
Avnet Americas MEMS Crystal Oscillator 24MHz ±50ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMPMAGA-24.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 815-AMPMAGA-24.0000T
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 24.0000MHZ CMOS SMD RoHS: Compliant 0
  • 1,000 $1.2500
  • 2,000 $1.2400
  • 5,000 $1.1900
$1.1900 / $1.2500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel 0
Reel
  • 1,000 $1.1000
$1.1000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $1.2100
  • 2,000 $1.1800
  • 3,000 $1.1600
$1.1600 / $1.2100 Buy Now
DISTI # AMPMAGA-24.0000T
Avnet Abacus (Alt: AMPMAGA-24.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for AMPMAGA-24.0000T

AMPMAGA-24.0000T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AMPMAGA-24.0000T Part Data Attributes:

AMPMAGA-24.0000T Abracon Corporation
Buy Now Datasheet
Compare Parts:
AMPMAGA-24.0000T Abracon Corporation MEMS OSC XO 24.0000MHZ CMOS SMD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 24 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 10 pF
Physical Dimension 2.0mm x 1.6mm x 0.84mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for AMPMAGA-24.0000T

This table gives cross-reference parts and alternative options found for AMPMAGA-24.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMAGA-24.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMPMAEA-24.0000T3 MEMS OSC XO 24.0000MHZ CMOS SMD Abracon Corporation AMPMAGA-24.0000T vs AMPMAEA-24.0000T3
AMPMAEA-24.0000 MEMS OSC XO 24.0000MHZ CMOS SMD Abracon Corporation AMPMAGA-24.0000T vs AMPMAEA-24.0000
AMPMAGA-24.0000T3 MEMS OSC XO 24.0000MHZ CMOS SMD Abracon Corporation AMPMAGA-24.0000T vs AMPMAGA-24.0000T3
AMPMAGA-24.0000 MEMS OSC XO 24.0000MHZ CMOS SMD Abracon Corporation AMPMAGA-24.0000T vs AMPMAGA-24.0000
Part Number Description Manufacturer Compare
AMPMGEA-24.0000T3 MEMS OSC XO 24.0000MHZ CMOS SMD Abracon Corporation AMPMAGA-24.0000T vs AMPMGEA-24.0000T3
AMPMEGA-24.0000 MEMS OSC XO 24.0000MHZ CMOS SMD Abracon Corporation AMPMAGA-24.0000T vs AMPMEGA-24.0000
AMPMGEB-24.0000T MEMS OSC XO 24.0000MHZ CMOS SMD Abracon Corporation AMPMAGA-24.0000T vs AMPMGEB-24.0000T
AMPMDGA-24.0000T3 MEMS OSC XO 24.0000MHZ CMOS SMD Abracon Corporation AMPMAGA-24.0000T vs AMPMDGA-24.0000T3
AMPMAEA-24.0000 MEMS OSC XO 24.0000MHZ CMOS SMD Abracon Corporation AMPMAGA-24.0000T vs AMPMAEA-24.0000
AMPMDEB-24.0000T MEMS OSC XO 24.0000MHZ CMOS SMD Abracon Corporation AMPMAGA-24.0000T vs AMPMDEB-24.0000T
AMPMGGB-24.0000 MEMS OSC XO 24.0000MHZ CMOS SMD Abracon Corporation AMPMAGA-24.0000T vs AMPMGGB-24.0000
AMPMDEA-24.0000T MEMS OSC XO 24.0000MHZ CMOS SMD Abracon Corporation AMPMAGA-24.0000T vs AMPMDEA-24.0000T
AMPMEEA-24.0000 MEMS OSC XO 24.0000MHZ CMOS SMD Abracon Corporation AMPMAGA-24.0000T vs AMPMEEA-24.0000
AMPMAGB-24.0000 MEMS OSC XO 24.0000MHZ CMOS SMD Abracon Corporation AMPMAGA-24.0000T vs AMPMAGB-24.0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMAGA-24.0000T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMAGA-24.0000T by Abracon Corporation

  • Please alert me when AMPMAGA-24.0000T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AMPMAGA-24.0000T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMAGA-24.0000T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AMPMAGA-24.0000T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMAGA-24.0000T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMAGA-24.0000T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: