Part Details for AMPMEDB-45.0000T by Abracon Corporation
Results Overview of AMPMEDB-45.0000T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMPMEDB-45.0000T Information
AMPMEDB-45.0000T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10018783-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
| 10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
| 10069690-00000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for AMPMEDB-45.0000T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AMPMEDB-45.0000T
|
Avnet Americas | - Tape and Reel (Alt: AMPMEDB-45.0000T) COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
DISTI #
AMPMEDB-45.0000T
|
Avnet Abacus | (Alt: AMPMEDB-45.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMEDB-45.0000T
AMPMEDB-45.0000T CAD Models
AMPMEDB-45.0000T Part Data Attributes
|
|
AMPMEDB-45.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMEDB-45.0000T
Abracon Corporation
MEMS OSC XO 45.0000MHZ CMOS SMD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ABRACON LLC | |
| Reach Compliance Code | Compliant | |
| Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
| Fall Time-Max | 2 ns | |
| Frequency Adjustment-Mechanical | NO | |
| Frequency Stability | 25% | |
| JESD-609 Code | e4 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 45 MHz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Oscillator Type | CMOS | |
| Output Load | 10 pF | |
| Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
| Rise Time-Max | 2 ns | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 1.71 V | |
| Surface Mount | YES | |
| Symmetry-Max | 60/40 % | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for AMPMEDB-45.0000T
This table gives cross-reference parts and alternative options found for AMPMEDB-45.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMEDB-45.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMPMEFB-45.0000 | Abracon Corporation | Check for Price | MEMS OSC XO 45.0000MHZ CMOS SMD | AMPMEDB-45.0000T vs AMPMEFB-45.0000 |
| AMPMEDB-45.0000 | Abracon Corporation | Check for Price | MEMS OSC XO 45.0000MHZ CMOS SMD | AMPMEDB-45.0000T vs AMPMEDB-45.0000 |
| AMPMEFB-45.0000T3 | Abracon Corporation | Check for Price | MEMS OSC XO 45.0000MHZ CMOS SMD | AMPMEDB-45.0000T vs AMPMEFB-45.0000T3 |
| AMPMEDB-45.0000T3 | Abracon Corporation | Check for Price | MEMS OSC XO 45.0000MHZ CMOS SMD | AMPMEDB-45.0000T vs AMPMEDB-45.0000T3 |
| AMPMEFB-45.0000T | Abracon Corporation | Check for Price | MEMS OSC XO 45.0000MHZ CMOS SMD | AMPMEDB-45.0000T vs AMPMEFB-45.0000T |