Datasheets
AMPMGEB-7.3728 by: Abracon Corporation

MEMS OSC XO 7.3728MHZ CMOS SMD

Part Details for AMPMGEB-7.3728 by Abracon Corporation

Overview of AMPMGEB-7.3728 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for AMPMGEB-7.3728

Part # Distributor Description Stock Price Buy
DISTI # AMPMGEB-7.3728
Avnet Americas MEMS Crystal Oscillator 7.3728MHz ±50ppm 4-Pin SMD Bulk - Bulk (Alt: AMPMGEB-7.3728) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk 0
RFQ
DISTI # 815-AMPMGEB-7.3728
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 7.3728MHZ CMOS SMD RoHS: Compliant 0
  • 1,000 $1.4500
  • 2,500 $1.3700
  • 5,000 $1.3300
$1.3300 / $1.4500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks Container: Bulk 0
Bulk
  • 1,000 $1.2200
$1.2200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $2.0400
  • 50 $2.0100
  • 100 $1.9800
  • 250 $1.9500
  • 500 $1.4600
  • 750 $1.3700
  • 1,000 $1.3400
$1.3400 / $2.0400 Buy Now
DISTI # AMPMGEB-7.3728
Avnet Abacus (Alt: AMPMGEB-7.3728) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for AMPMGEB-7.3728

AMPMGEB-7.3728 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AMPMGEB-7.3728 Part Data Attributes

AMPMGEB-7.3728 Abracon Corporation
Buy Now Datasheet
Compare Parts:
AMPMGEB-7.3728 Abracon Corporation MEMS OSC XO 7.3728MHZ CMOS SMD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK; BAG
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 7.3728 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS
Output Load 10 pF
Physical Dimension 1.6mm x 1.2mm x 0.84mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL GOLD

Alternate Parts for AMPMGEB-7.3728

This table gives cross-reference parts and alternative options found for AMPMGEB-7.3728. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGEB-7.3728, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMPMGGB-7.3728T MEMS OSC XO 7.3728MHZ CMOS SMD Abracon Corporation AMPMGEB-7.3728 vs AMPMGGB-7.3728T
AMPMGEB-7.3728T3 MEMS OSC XO 7.3728MHZ CMOS SMD Abracon Corporation AMPMGEB-7.3728 vs AMPMGEB-7.3728T3
AMPMGGB-7.3728T3 MEMS OSC XO 7.3728MHZ CMOS SMD Abracon Corporation AMPMGEB-7.3728 vs AMPMGGB-7.3728T3
AMPMGEB-7.3728T MEMS OSC XO 7.3728MHZ CMOS SMD Abracon Corporation AMPMGEB-7.3728 vs AMPMGEB-7.3728T
Part Number Description Manufacturer Compare
AMPMGEA-7.3728T MEMS OSC XO 7.3728MHZ CMOS SMD Abracon Corporation AMPMGEB-7.3728 vs AMPMGEA-7.3728T
AMPMGEA-7.3728T3 MEMS OSC XO 7.3728MHZ CMOS SMD Abracon Corporation AMPMGEB-7.3728 vs AMPMGEA-7.3728T3
AMPMGGB-7.3728T3 MEMS OSC XO 7.3728MHZ CMOS SMD Abracon Corporation AMPMGEB-7.3728 vs AMPMGGB-7.3728T3
AMPMDGA-7.3728T3 MEMS OSC XO 7.3728MHZ CMOS SMD Abracon Corporation AMPMGEB-7.3728 vs AMPMDGA-7.3728T3
AMPMDEB-7.3728 MEMS OSC XO 7.3728MHZ CMOS SMD Abracon Corporation AMPMGEB-7.3728 vs AMPMDEB-7.3728
AMPMDGB-7.3728 MEMS OSC XO 7.3728MHZ CMOS SMD Abracon Corporation AMPMGEB-7.3728 vs AMPMDGB-7.3728
AMPMGGA-7.3728 MEMS OSC XO 7.3728MHZ CMOS SMD Abracon Corporation AMPMGEB-7.3728 vs AMPMGGA-7.3728
AMPMEGA-7.3728T MEMS OSC XO 7.3728MHZ CMOS SMD Abracon Corporation AMPMGEB-7.3728 vs AMPMEGA-7.3728T
AMPMDEB-7.3728T3 MEMS OSC XO 7.3728MHZ CMOS SMD Abracon Corporation AMPMGEB-7.3728 vs AMPMDEB-7.3728T3
AMPMAGA-7.3728T MEMS OSC XO 7.3728MHZ CMOS SMD Abracon Corporation AMPMGEB-7.3728 vs AMPMAGA-7.3728T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMGEB-7.3728 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMGEB-7.3728 by Abracon Corporation

  • Please alert me when AMPMGEB-7.3728 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AMPMGEB-7.3728 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMGEB-7.3728 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AMPMGEB-7.3728 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMGEB-7.3728.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMGEB-7.3728 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: