Datasheets
AMPMGEC-15.0000T by: Abracon Corporation

MEMS OSC XO 15.0000MHZ CMOS SMD

Part Details for AMPMGEC-15.0000T by Abracon Corporation

Overview of AMPMGEC-15.0000T by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
2SD1000(0)-T1-AZ Renesas Electronics Corporation Small Signal Bipolar Transistors
M2004-01I640.0000T Renesas Electronics Corporation Frequency Translation PLL
M2004-02-400.0000T Renesas Electronics Corporation Frequency Translation PLL

Price & Stock for AMPMGEC-15.0000T

Part # Distributor Description Stock Price Buy
DISTI # AMPMGEC-15.0000T
Avnet Americas MEMS Crystal Oscillator 15MHz ±50ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMPMGEC-15.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 815-AMPMGEC-15.0000T
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 15.0000MHZ CMOS SMD RoHS: Compliant 0
  • 1,000 $1.3800
  • 2,000 $1.3700
  • 5,000 $1.3300
$1.3300 / $1.3800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel 0
Reel
  • 1,000 $1.2200
$1.2200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $1.3400
  • 2,000 $1.3100
  • 3,000 $1.2900
$1.2900 / $1.3400 Buy Now
DISTI # AMPMGEC-15.0000T
Avnet Abacus (Alt: AMPMGEC-15.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for AMPMGEC-15.0000T

AMPMGEC-15.0000T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AMPMGEC-15.0000T Part Data Attributes

AMPMGEC-15.0000T Abracon Corporation
Buy Now Datasheet
Compare Parts:
AMPMGEC-15.0000T Abracon Corporation MEMS OSC XO 15.0000MHZ CMOS SMD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Samacsys Manufacturer ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 3.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 15 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS
Output Load 5 pF
Physical Dimension 1.6mm x 1.2mm x 0.84mm
Rise Time-Max 3.5 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL GOLD

Alternate Parts for AMPMGEC-15.0000T

This table gives cross-reference parts and alternative options found for AMPMGEC-15.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGEC-15.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMPMGGC-15.0000 MEMS OSC XO 15.0000MHZ CMOS SMD Abracon Corporation AMPMGEC-15.0000T vs AMPMGGC-15.0000
AMPMGGC-15.0000T3 MEMS OSC XO 15.0000MHZ CMOS SMD Abracon Corporation AMPMGEC-15.0000T vs AMPMGGC-15.0000T3
AMPMGEC-15.0000 MEMS OSC XO 15.0000MHZ CMOS SMD Abracon Corporation AMPMGEC-15.0000T vs AMPMGEC-15.0000
AMPMGGC-15.0000T MEMS OSC XO 15.0000MHZ CMOS SMD Abracon Corporation AMPMGEC-15.0000T vs AMPMGGC-15.0000T
Part Number Description Manufacturer Compare
AMPMAGD-15.0000T3 MEMS OSC XO 15.0000MHZ CMOS SMD Abracon Corporation AMPMGEC-15.0000T vs AMPMAGD-15.0000T3
AMPMEGC-15.0000T MEMS OSC XO 15.0000MHZ CMOS SMD Abracon Corporation AMPMGEC-15.0000T vs AMPMEGC-15.0000T
AMPMAGC-15.0000 MEMS OSC XO 15.0000MHZ CMOS SMD Abracon Corporation AMPMGEC-15.0000T vs AMPMAGC-15.0000
AMPMAED-15.0000 MEMS OSC XO 15.0000MHZ CMOS SMD Abracon Corporation AMPMGEC-15.0000T vs AMPMAED-15.0000
AMPMDGC-15.0000 MEMS OSC XO 15.0000MHZ CMOS SMD Abracon Corporation AMPMGEC-15.0000T vs AMPMDGC-15.0000
AMPMAGD-15.0000 MEMS OSC XO 15.0000MHZ CMOS SMD Abracon Corporation AMPMGEC-15.0000T vs AMPMAGD-15.0000
AMPMEED-15.0000T MEMS OSC XO 15.0000MHZ CMOS SMD Abracon Corporation AMPMGEC-15.0000T vs AMPMEED-15.0000T
AMPMEGC-15.0000 MEMS OSC XO 15.0000MHZ CMOS SMD Abracon Corporation AMPMGEC-15.0000T vs AMPMEGC-15.0000
AMPMEGC-15.0000T3 MEMS OSC XO 15.0000MHZ CMOS SMD Abracon Corporation AMPMGEC-15.0000T vs AMPMEGC-15.0000T3
AMPMDGD-15.0000T3 MEMS OSC XO 15.0000MHZ CMOS SMD Abracon Corporation AMPMGEC-15.0000T vs AMPMDGD-15.0000T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMGEC-15.0000T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMGEC-15.0000T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMPMGEC-15.0000T would you like to use for your alert(s)?
  • Please alert me when AMPMGEC-15.0000T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPMGEC-15.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMGEC-15.0000T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPMGEC-15.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMGEC-15.0000T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMGEC-15.0000T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: