AMRD-67132L-55SHXXX
Description: Multi-Port SRAM, 2KX8, 55ns, CMOS, PQFP64

Overview of AMRD-67132L-55SHXXX by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
75867-132LF Amphenol Communications Solutions Quickie®, Wire to Board Connector, Double Row, 8 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 0.76 um (30 u\\.) Gold or GXT™ Plating
75967-132LF Amphenol Communications Solutions PV Terminal, Wire to Board connectors, Crimp-to-Wire Male Pin.
85867-132LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Pin-in-Paste, 4 Rows, 24 Positions.

CAD Models for AMRD-67132L-55SHXXX by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMRD-67132L-55SHXXX by Matra MHS

AMRD-67132L-55SHXXX
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
Additional Feature
ARBITER
JESD-30 Code
S-PQFP-G64
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Position
QUAD
Want to compare parts?
  1. AMRD-67132L-55SHXXX
    Matra MHS
    Multi-Port SRAM, 2KX8, 55ns, CMOS, PQFP64
    VS

Alternate Parts for AMRD-67132L-55SHXXX

This table gives cross-reference parts and alternative options found for AMRD-67132L-55SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMRD-67132L-55SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMRD-67132L-55SHXXX Dual-Port SRAM, 2KX8, 55ns, CMOS, CQFP64, VQFP-64 Atmel Corporation AMRD-67132L-55SHXXX vs AMRD-67132L-55SHXXX
Part Number Description Manufacturer Compare
71321LA55PFI8 Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc AMRD-67132L-55SHXXX vs 71321LA55PFI8
CMRD-67132L-55 Multi-Port SRAM, 2KX8, 55ns, CMOS, PQFP64 Matra MHS AMRD-67132L-55SHXXX vs CMRD-67132L-55
CMRD-67132L-55:D Dual-Port SRAM, 2KX8, 55ns, CMOS, CQFP64, VQFP-64 Atmel Corporation AMRD-67132L-55SHXXX vs CMRD-67132L-55:D
IMRD-67132L-55SHXXX Dual-Port SRAM, 2KX8, 55ns, CMOS, CQFP64, VQFP-64 Atmel Corporation AMRD-67132L-55SHXXX vs IMRD-67132L-55SHXXX
IDT71421SA55PFGI Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc AMRD-67132L-55SHXXX vs IDT71421SA55PFGI
IDT71421LA55TFG8 Multi-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc AMRD-67132L-55SHXXX vs IDT71421LA55TFG8
IDT71321LA55TFGI Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc AMRD-67132L-55SHXXX vs IDT71321LA55TFGI
AMRD-67132L-55:R Dual-Port SRAM, 2KX8, 55ns, CMOS, CQFP64, VQFP-64 Atmel Corporation AMRD-67132L-55SHXXX vs AMRD-67132L-55:R
IDT71321LA55PF9 Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc AMRD-67132L-55SHXXX vs IDT71321LA55PF9
IDT71421LA55PF9 Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc AMRD-67132L-55SHXXX vs IDT71421LA55PF9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMRD-67132L-55SHXXX by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMRD-67132L-55SHXXX by Matra MHS

Select Manufacturer
Which Manufacturer of AMRD-67132L-55SHXXX would you like to use for your alert(s)?
  • Please alert me when AMRD-67132L-55SHXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMRD-67132L-55SHXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMRD-67132L-55SHXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMRD-67132L-55SHXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMRD-67132L-55SHXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMRD-67132L-55SHXXX by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: