Part Details for AN-2818-AB by BUD Industries Inc
Overview of AN-2818-AB by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2818-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0612
|
Newark | Enclosure, Wall Mount, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:30.99Mm, External Width - Metric:40.9Mm, External Depth - Metric:55.6Mm, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2818-AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 206 |
|
$15.2400 / $19.7300 | Buy Now |
DISTI #
377-2350-ND
|
DigiKey | BOX ALUM BLACK 2.19"L X 1.61"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$13.8125 / $19.5000 | Buy Now |
DISTI #
563-AN-2818-AB
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges Black (2.2 X 1.6 X 1.2 In) RoHS: Compliant | 0 |
|
$13.8100 / $18.9100 | Order Now |
DISTI #
70728584
|
RS | Enclosure, Flanged, Aluminum, Diecast, Black, 2.19 x 1.61 x 1.22, AN-A Series | Bud Industries AN-2818-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$14.6100 / $18.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.7400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Bracket Mount Die Cast Aluminum Box RoHS: Compliant | 206 Factory Stock |
|
$14.1500 / $18.2500 | Buy Now |
DISTI #
000000000005423079
|
Sager | Electrical Enclosures Aluminum Enclosure with Mounting Flanges Black (2.2 X 1.6 X 1.2 In) Min Qty: 5 | 206 |
|
$13.8000 / $22.1000 | Buy Now |
DISTI #
2837743
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.0483 / $21.5952 | Buy Now |
DISTI #
2837743
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 0 |
|
$16.7792 / $22.3348 | Buy Now |
|
Master Electronics | Natural Aluminum Bracket Mount Die Cast Aluminum Box RoHS: Compliant | 206 Factory Stock |
|
$14.1500 / $18.2500 | Buy Now |