Part Details for AN0130NA by Supertex Inc
Overview of AN0130NA by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AN0130NA
AN0130NA CAD Models
AN0130NA Part Data Attributes:
|
AN0130NA
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
AN0130NA
Supertex Inc
Small Signal Field-Effect Transistor, 0.03A I(D), 300V, 8-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 0.03 A | |
Drain-source On Resistance-Max | 300 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.5 pF | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Number of Elements | 8 | |
Number of Terminals | 18 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |