Part Details for AN1431T by Panasonic Electronic Components
Overview of AN1431T by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN1431T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Surface-mount Adjustable Output Shunt Regulator / V-Ref Adjustable 2.5V to 36V 3-Pin TO-92 | 3070 |
|
RFQ |
Part Details for AN1431T
AN1431T CAD Models
AN1431T Part Data Attributes
|
AN1431T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN1431T
Panasonic Electronic Components
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 64.762 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for AN1431T
This table gives cross-reference parts and alternative options found for AN1431T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN1431T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040A41ILPM | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | AN1431T vs LM4040A41ILPM |
TL431CLPUSPCT | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PBCY3, PLASTIC, SOT-54, TO-92, 3 PIN, Voltage Reference | NXP Semiconductors | AN1431T vs TL431CLPUSPCT |
AS431C1LP7 | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Artesyn Embedded Technologies | AN1431T vs AS431C1LP7 |
AS431C2LPT | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Artesyn Embedded Technologies | AN1431T vs AS431C2LPT |
LT1004CLPR-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Texas Instruments | AN1431T vs LT1004CLPR-2.5 |
TL431ACLPUSPCF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PBCY3, PLASTIC, SOT-54, TO-92, 3 PIN, Voltage Reference | NXP Semiconductors | AN1431T vs TL431ACLPUSPCF |
LM4040A30ILPR | Precision Micropower Shunt Voltage Reference 3-TO-92 -40 to 85 | Texas Instruments | AN1431T vs LM4040A30ILPR |
KA336Z-5.0 | Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | AN1431T vs KA336Z-5.0 |
AS432CR25LP13 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Artesyn Embedded Technologies | AN1431T vs AS432CR25LP13 |
AS431BR25LP13 | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Artesyn Embedded Technologies | AN1431T vs AS431BR25LP13 |