Filter Your Search
1 - 1 of 1 results
|
AN1431T
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 2.5 V | 2.45 V | 2.55 V | 10 mA | 2.5 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64.762 ppm/°C | OTHER | O-PBCY-W3 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | WIRE | 1.27 mm | BOTTOM | PANASONIC CORP | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 |