Part Details for AN310 by Extech by FLIR
Results Overview of AN310 by Extech by FLIR
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AN310 Information
AN310 by Extech by FLIR is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for AN310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04X5315
|
Newark | Anemometer, 0.2-30M/S, 0.1%rh To 99.9%rh, Air Velocity Range:0.2M/S To 30M/S, Beaufort Force:-, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Relative Humidity Range:0.1% To 99.9%, External Height:269Mm Rohs Compliant: Yes |Extech Instruments AN310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
AN310-ND
|
DigiKey | LARGE VANE ANEMOMETER/PSYCHROMET Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$499.0000 | Buy Now |
|
DISTI #
685-AN310
|
Mouser Electronics | Environmental Test Equipment Large Vane Anemometer/Psychrometer RoHS: Compliant | 0 |
|
$499.0000 | Order Now |
|
DISTI #
70272089
|
RS | LARGE VANE ANEMOMETER/PSYCHROMETER Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$499.0000 | RFQ |
|
|
Onlinecomponents.com | Thermo Anemometer Handheld COO: Taiwan RoHS: Compliant | 0 |
|
$499.0000 | Buy Now |