Part Details for AN3155-50-50 by Ohmite Mfg Co
Results Overview of AN3155-50-50 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AN3155-50-50 Information
AN3155-50-50 by Ohmite Mfg Co is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for AN3155-50-50
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39AJ6097
|
Newark | Aircraft Rheostat 50 Watt |Ohmite AN3155-50-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$111.5800 / $139.3900 | Buy Now |
|
|
Onlinecomponents.com | Res Wirewound Rheostat 50 Ohm 50W 1(Elec)/1(Mech)Turns 6.35mm Panel Mount |
61 In Stock |
|
$258.0000 / $269.0000 | Buy Now |
|
DISTI #
51620156
|
Verical | Res Wirewound Rheostat 50 Ohm 50W 1(Elec)/1(Mech)Turns 6.35mm Panel Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$307.5089 / $331.6893 | Buy Now |
|
|
Master Electronics | Res Wirewound Rheostat 50 Ohm 50W 1(Elec)/1(Mech)Turns 6.35mm Panel Mount |
61 In Stock |
|
$258.0000 / $269.0000 | Buy Now |