-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer, Open-drain, BICMOS, 5 Pin, Plastic/epoxy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hall Effect Sensor 1.8V/2.5V/3.3V 5-Pin SMINI-5DE RoHS: Compliant | 0 |
|
$0.3690 / $0.4330 | Buy Now |
|
Master Electronics | Hall Effect Sensor 1.8V/2.5V/3.3V 5-Pin SMINI-5DE RoHS: Compliant | 0 |
|
$0.3690 / $0.4330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AN48846B-NL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN48846B-NL
Panasonic Electronic Components
Sensor/Transducer, Open-drain, BICMOS, 5 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | FL5/6,.07,25 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | -4 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL5/6,.07,25 | |
Surface Mount | YES | |
Technology | BICMOS |