Part Details for AN5070 by Panasonic Electronic Components
Overview of AN5070 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for AN5070
AN5070 CAD Models
AN5070 Part Data Attributes
|
AN5070
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN5070
Panasonic Electronic Components
Video Tuner, 1-Band, PSIP9, PLASTIC, SIL-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SIP | |
Package Description | SIP, SIP9,.1 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | NO | |
Consumer IC Type | VIDEO TUNER | |
JESD-30 Code | R-PSIP-T9 | |
JESD-609 Code | e0 | |
Length | 23.3 mm | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP9,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.95 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 3 mm |
Alternate Parts for AN5070
This table gives cross-reference parts and alternative options found for AN5070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN5070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA4412 | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | AN5070 vs BA4412 |
TA7358PG | IC AUDIO TUNER, PSIP9, 2.54 MM PITCH, PLASTIC, SIP-9, Tuner IC | Toshiba America Electronic Components | AN5070 vs TA7358PG |
AN5071 | Video Tuner, 1-Band, PSIP9, PLASTIC, SIL-9 | Panasonic Electronic Components | AN5070 vs AN5071 |
BA4404-DX | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | AN5070 vs BA4404-DX |
BA4404 | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | AN5070 vs BA4404 |
KA22495 | Audio Tuner, PSIP9, SIP-9 | Samsung Semiconductor | AN5070 vs KA22495 |
BA4402-DX | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | AN5070 vs BA4402-DX |
TA7378P | IC 1-BAND, AUDIO TUNER, PSIP9, PLASTIC, SIP-9, Tuner IC | Toshiba America Electronic Components | AN5070 vs TA7378P |
BA4413-DX | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | AN5070 vs BA4413-DX |
LA1180 | Audio Tuner, PSIP9 | SANYO Electric Co Ltd | AN5070 vs LA1180 |