Part Details for BA4404 by ROHM Semiconductor
Overview of BA4404 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BA4404
BA4404 CAD Models
BA4404 Part Data Attributes
|
BA4404
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA4404
ROHM Semiconductor
Audio Tuner, 1-Band, PSIP9, SIP-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | NO | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PSIP-T9 | |
Length | 21.8 mm | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.2 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
Alternate Parts for BA4404
This table gives cross-reference parts and alternative options found for BA4404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA4404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA1185 | Audio Tuner, 1-Band, PSIP9, SIP-9 | SANYO Electric Co Ltd | BA4404 vs LA1185 |
TA7358P | IC 1-BAND, AUDIO TUNER, PSIP9, SIP-9, Tuner IC | Toshiba America Electronic Components | BA4404 vs TA7358P |
BA4404-DX | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | BA4404 vs BA4404-DX |
AN5700 | Video Tuner, 1-Band, PSIP9, SIP-9 | Panasonic Electronic Components | BA4404 vs AN5700 |
TA7358APG | IC AUDIO TUNER, PSIP9, 2.54 MM PITCH, PLASTIC, SIP-9, Tuner IC | Toshiba America Electronic Components | BA4404 vs TA7358APG |
BA4412 | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | BA4404 vs BA4412 |
BA4412-DX | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | BA4404 vs BA4412-DX |
AN5070 | Video Tuner, 1-Band, PSIP9, PLASTIC, SIL-9 | Panasonic Electronic Components | BA4404 vs AN5070 |
S1A0497X01-I0B0 | Audio Tuner, PSIP9, SIP-9 | Samsung Semiconductor | BA4404 vs S1A0497X01-I0B0 |
AN5072 | Video Tuner, 1-Band, PSIP9, PLASTIC, SIL-9 | Panasonic Electronic Components | BA4404 vs AN5072 |