Part Details for AN6070FHN by Panasonic Electronic Components
Overview of AN6070FHN by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AN6070FHN
AN6070FHN CAD Models
AN6070FHN Part Data Attributes
|
AN6070FHN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN6070FHN
Panasonic Electronic Components
Baseband Circuit, 3 X 4 MM, 0.50 MM PITCH, PLASTIC, QFN-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XQCC-N16 | |
Length | 4.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.2 mm |