There are no models available for this part yet.
Overview of AN6912 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
CAD Models for AN6912 by Panasonic Electronic Components
Part Data Attributes for AN6912 by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.25 µA
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-PDIP-T14
|
Length
|
19.2 mm
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1300 ns
|
Seated Height-Max
|
5.45 mm
|
Supply Voltage Limit-Max
|
36 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for AN6912
This table gives cross-reference parts and alternative options found for AN6912. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN6912, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339L-D14-T | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, LEAD FREE, DIP-14 | Unisonic Technologies Co Ltd | AN6912 vs LM339L-D14-T |
UPC339C | QUAD COMPARATOR, 5000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | AN6912 vs UPC339C |
UPC339C-A | Comparators, , / | Renesas Electronics Corporation | AN6912 vs UPC339C-A |
LA6339 | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14 | SANYO Semiconductor Co Ltd | AN6912 vs LA6339 |
AZ339P-E1 | Comparator, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | Diodes-BCD | AN6912 vs AZ339P-E1 |
LM339G-D14-T | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, HALOGEN FREE, DIP-14 | Unisonic Technologies Co Ltd | AN6912 vs LM339G-D14-T |
NJM339D | Comparator, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | New Japan Radio Co Ltd | AN6912 vs NJM339D |