Part Details for NJM339D by New Japan Radio Co Ltd
Overview of NJM339D by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM339D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 339D | 200 |
|
$0.0900 / $0.1440 | Buy Now |
Part Details for NJM339D
NJM339D CAD Models
NJM339D Part Data Attributes
|
NJM339D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM339D
New Japan Radio Co Ltd
Comparator, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NJM339D
This table gives cross-reference parts and alternative options found for NJM339D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM339D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN6912 | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, PDIP14, DIP-14 | Panasonic Electronic Components | NJM339D vs AN6912 |
LM339G-D14-T | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, HALOGEN FREE, DIP-14 | Unisonic Technologies Co Ltd | NJM339D vs LM339G-D14-T |
UPC339C | QUAD COMPARATOR, 5000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | NJM339D vs UPC339C |
BA10339 | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14 | ROHM Semiconductor | NJM339D vs BA10339 |
UPC339C-A | Comparators, , / | Renesas Electronics Corporation | NJM339D vs UPC339C-A |
LM339-D14-T | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, DIP-14 | Unisonic Technologies Co Ltd | NJM339D vs LM339-D14-T |
MB4204-P | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | FUJITSU Limited | NJM339D vs MB4204-P |
UPC339C-A | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NEC Electronics Group | NJM339D vs UPC339C-A |
AN6912N | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14 | Panasonic Electronic Components | NJM339D vs AN6912N |
LM339L-D14-T | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, LEAD FREE, DIP-14 | Unisonic Technologies Co Ltd | NJM339D vs LM339L-D14-T |