Part Details for AN7374S by Panasonic Electronic Components
Overview of AN7374S by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for AN7374S
AN7374S CAD Models
AN7374S Part Data Attributes
|
AN7374S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7374S
Panasonic Electronic Components
Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO28, 0.375 INCH, PLASTIC, SOP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO WORK WITH SINGLE 9V SUPPLY | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 388 mV | |
Dolby Type | B AND C | |
Harmonic Distortion | 0.13% | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.8 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Playback/Record Mode | PLAYBACK AND RECORD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Current-Max | 19 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.2 mm |
Alternate Parts for AN7374S
This table gives cross-reference parts and alternative options found for AN7374S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7374S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA12194F | Dolby Noise Reduction IC, Bipolar, PQFP28, FP-28TB | Hitachi Ltd | AN7374S vs HA12194F |
TEA0665 | IC B AND C Type, DOLBY NOISE REDUCTION IC, PDIP28, 0.600 INCH, PLASTIC, SOT-117-1, DIP-28, Noise Suppression IC | NXP Semiconductors | AN7374S vs TEA0665 |
HA12161FP | Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO28, FP-28D | Hitachi Ltd | AN7374S vs HA12161FP |
HA12161FP | B AND C Type, DOLBY NOISE REDUCTION IC, PDSO28, FP-28D | Renesas Electronics Corporation | AN7374S vs HA12161FP |
TEA0665T | IC B AND C Type, DOLBY NOISE REDUCTION IC, PDSO28, 7.50 MM, PLASTIC, SOT-136A-1, SOP-28, Noise Suppression IC | NXP Semiconductors | AN7374S vs TEA0665T |
AN7374K | Dolby Noise Reduction IC, B And C Type, Bipolar, PDIP28, 0.400 INCH, SHRINK, PLASTIC, DIP-28 | Panasonic Electronic Components | AN7374S vs AN7374K |
HA12192F | Dolby Noise Reduction IC, Bipolar, PQFP28, FP-28TB | Hitachi Ltd | AN7374S vs HA12192F |
CXA1563M | Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO28, 0.375 INCH, PLASTIC, SOP-28 | Sony Semiconductor | AN7374S vs CXA1563M |
HA12193F | Dolby Noise Reduction IC, Bipolar, PQFP28, FP-28TB | Hitachi Ltd | AN7374S vs HA12193F |