Part Details for AN78M10NSP by Panasonic Electronic Components
Overview of AN78M10NSP by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN78M10NSP
AN78M10NSP CAD Models
AN78M10NSP Part Data Attributes
|
AN78M10NSP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN78M10NSP
Panasonic Electronic Components
Fixed Positive Standard Regulator, 10VBIPolar, PSSO2, SP-3SU, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | MODULE | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 5.5 mm |
Alternate Parts for AN78M10NSP
This table gives cross-reference parts and alternative options found for AN78M10NSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN78M10NSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78L10ACPKG3 | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | Texas Instruments | AN78M10NSP vs UA78L10ACPKG3 |
L78L10ABUTR | 10V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN | STMicroelectronics | AN78M10NSP vs L78L10ABUTR |
L78M10ACDT | 10V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | STMicroelectronics | AN78M10NSP vs L78M10ACDT |
L78M10CDT | 10V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | STMicroelectronics | AN78M10NSP vs L78M10CDT |
UA78M10CKTPR | 10V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 | Texas Instruments | AN78M10NSP vs UA78M10CKTPR |
L78M10CDT-TR | 10V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | STMicroelectronics | AN78M10NSP vs L78M10CDT-TR |
UA78M10CKTPRG3 | 10V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 | Texas Instruments | AN78M10NSP vs UA78M10CKTPRG3 |
UA78L10ACPK | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | Texas Instruments | AN78M10NSP vs UA78L10ACPK |
KA78M10RI | Fixed Positive Standard Regulator, 10VBIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | AN78M10NSP vs KA78M10RI |
UA78M10CKTP | 10V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, SO-3 | Rochester Electronics LLC | AN78M10NSP vs UA78M10CKTP |