Part Details for AN83C196KR by Intel Corporation
Overview of AN83C196KR by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for AN83C196KR
AN83C196KR CAD Models
AN83C196KR Part Data Attributes
|
AN83C196KR
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
AN83C196KR
Intel Corporation
Microcontroller, 16-Bit, MROM, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
Number of I/O Lines | 56 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AN83C196KR
This table gives cross-reference parts and alternative options found for AN83C196KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN83C196KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N80C196KQ | Microcontroller, 16-Bit, 8096 CPU, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | AN83C196KR vs N80C196KQ |
TN87C196KQ | Microcontroller, 16-Bit, OTPROM, CMOS, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | AN83C196KR vs TN87C196KQ |
AN87C196KR | Microcontroller, 16-Bit, OTPROM, CMOS, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | AN83C196KR vs AN87C196KR |
TN80C196KR | Microcontroller, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | AN83C196KR vs TN80C196KR |
AN87C196KR | Microcontroller, 16-Bit, OTPROM, 8096 CPU, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | AN83C196KR vs AN87C196KR |
AN80C196KQ | Microcontroller, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | AN83C196KR vs AN80C196KQ |
N87C196KR | Microcontroller, 16-Bit, OTPROM, CMOS, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | AN83C196KR vs N87C196KR |
AN87C196KQ | Microcontroller, 16-Bit, OTPROM, 8096 CPU, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | AN83C196KR vs AN87C196KQ |
N80C196KR | Microcontroller, 16-Bit, 8096 CPU, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | AN83C196KR vs N80C196KR |