Part Details for ANRL201610-R24N by APV
Results Overview of ANRL201610-R24N by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANRL201610-R24N Information
ANRL201610-R24N by APV is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FDV0618-H-R24N=P3 | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.24uH, 30%, 1 Element, Metal Alloy-Core, Reflow soldering, 7467/2926 |
Price & Stock for ANRL201610-R24N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 3.1A 240nH 30% 4.1A Magnetic Shielded Inductor 0806 Fixed Inductors | 40 |
|
$0.0219 / $0.0426 | Buy Now |