Part Details for ANS-7.5A by OptiFuse
Results Overview of ANS-7.5A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANS-7.5A Information
ANS-7.5A by OptiFuse is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TIPD128 | Texas Instruments | Capacitive Load Drive Verified Reference Design Using an Isolation Resistor | |
| DAC101C081CISDX/NOPB | Texas Instruments | 10-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-WSON | |
| DAC101C081CISD/NOPB | Texas Instruments | 10-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-WSON |
Price & Stock for ANS-7.5A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2298-ANS-7.5A-ND
|
DigiKey | FUSE AUTO 7.5A 32VDC BLADE MINI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2980 In Stock |
|
$0.3650 / $0.6100 | Buy Now |
|
DISTI #
74254143
|
RS | AUTOMOTIVE FUSE, MINI BLADE, LOW PROFILE, 32V, 7.5A Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 |
|
$0.1700 | Buy Now |
|
|
Onlinecomponents.com | Automotive Fuse, Mini Blade, Low Profile, 32V, 7.5A | OptiFuse ANS-7.5A COO: Taiwan RoHS: Compliant | 0 |
|
$0.1404 / $0.2538 | Buy Now |
|
DISTI #
ANS-7.5A
|
TME | Fuse: fuse, 7.5A, 32VDC, automotive, 11mm, Mini LOW PROFILE, MINI Min Qty: 1 | 0 |
|
$0.5500 / $0.9000 | RFQ |