Part Details for AOC-HDAA-20-090 by L-com Inc
Results Overview of AOC-HDAA-20-090 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOC-HDAA-20-090
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55AJ2099
|
Newark | Cable, Hdmi 2.0 A Plug-Plug, 90M, Connector Type A:Hdmi Type A Plug, Connector Type B:Hdmi Type A Plug, Cable Length - Imperial:295.3Ft, Cable Length - Metric:90M, Jacket Color:Black, Product Range:Aoc-Hdaa-20 Series |L-Com AOC-HDAA-20-090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$456.5400 | Buy Now |
|
DISTI #
5073-AOC-HDAA-20-090-ND
|
DigiKey | HDMI 2.0 TYPE A TO TYPE A Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$367.1700 | Buy Now |
|
DISTI #
17-AOC-HDAA-20-090
|
Mouser Electronics | HDMI Cables HDMI 2.0 Type A to Type A | 0 |
|
$371.6200 | Order Now |
|
DISTI #
73550969
|
RS | HDMI 2.0 TYPE A TO TYPE A ACTIVE OPTICAL CABLE 90METER Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$318.0700 / $366.0000 | RFQ |
|
|
Onlinecomponents.com | HDMI 2.0 Type A to Type A COO: South Korea RoHS: Compliant | 0 |
|
$325.4900 / $345.0700 | Buy Now |
|
DISTI #
77732368
|
Verical | AOC-HDAA-20-090 Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$292.7920 / $365.9900 | Buy Now |
|
DISTI #
AOC-HDAA-20-090
|
L-com US | The L-com AOC-HDAA-20 series are HDMI 2.0 Active Optical Cables (AOCs) that are a hybrid cable with fiber and copper wires which provide full HDMI signal integrity up to 100M. The L-com AOC-HDAA-20 series AOCs are HDMI 2.0 compatible with HDR capabilities and supports a wide range of resolutions up to 4K@60Hz. The AOC-HDAA-20 series AOCs are light weight and flexible with a bend radius of 45mm, requires no external power supply, and are resistant to EMI and RFI. All of L-com's AOC-HDAA-20 series HDMI Active Optical Cables are in stock and ready to ship today!. Min Qty: 1 Package Multiple: 1 | 7 |
|
$292.7900 / $365.9900 | Buy Now |