Part Details for AOC-QSP-ER-025-ARI by L-com Inc
Results Overview of AOC-QSP-ER-025-ARI by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AQP85A4-003 | Amphenol Communications Solutions | QSFP 40G AOC 3m | |
| AQP85B4-010 | Amphenol Communications Solutions | QSFP28 100G AOC 10m | |
| AQP85A4-002 | Amphenol Communications Solutions | QSFP 40G AOC 2m |
Price & Stock for AOC-QSP-ER-025-ARI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75706499
|
RS | Active Optical Cable QSFP, 40G Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$227.9900 | RFQ |
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$205.4300 / $214.9600 | Buy Now |